



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,81200 € | 8,12 € |
| 30 | 0,71567 € | 21,47 € |
| 50 | 0,67700 € | 33,85 € |
| 100 | 0,63000 € | 63,00 € |
| 250 | 0,57616 € | 144,04 € |
| 500 | 0,54094 € | 270,47 € |
| 1.000 | 0,50991 € | 509,91 € |
| 2.500 | 0,47446 € | 1.186,15 € |
| 5.000 | 0,45136 € | 2.256,80 € |
| Unit Price without VAT: | 0,81200 € |
|---|---|
| Unit Price with VAT: | 0,96628 € |











