



0039000428-04-Y9-D | |
|---|---|
DigiKey Part Number | 0039000428-04-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-04-Y9-D |
Description | 4" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,91200 € | 19,12 € |
| 30 | 1,70033 € | 51,01 € |
| 50 | 1,61520 € | 80,76 € |
| 100 | 1,51140 € | 151,14 € |
| 250 | 1,39268 € | 348,17 € |
| 500 | 1,31520 € | 657,60 € |
| 1.000 | 1,24694 € | 1.246,94 € |
| 2.500 | 1,16909 € | 2.922,72 € |
| 5.000 | 1,11872 € | 5.593,60 € |
| Unit Price without VAT: | 1,91200 € |
|---|---|
| Unit Price with VAT: | 2,27528 € |











