



0039000428-02-Y9-D | |
|---|---|
DigiKey Part Number | 0039000428-02-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-02-Y9-D |
Description | 2" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,86700 € | 18,67 € |
| 30 | 1,66000 € | 49,80 € |
| 50 | 1,57640 € | 78,82 € |
| 100 | 1,47490 € | 147,49 € |
| 250 | 1,35880 € | 339,70 € |
| 500 | 1,28298 € | 641,49 € |
| 1.000 | 1,21619 € | 1.216,19 € |
| 2.500 | 1,14002 € | 2.850,05 € |
| 5.000 | 1,09038 € | 5.451,90 € |
| Unit Price without VAT: | 1,86700 € |
|---|---|
| Unit Price with VAT: | 2,22173 € |











