



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80600 € | 8,06 € |
| 30 | 0,71100 € | 21,33 € |
| 50 | 0,67280 € | 33,64 € |
| 100 | 0,62600 € | 62,60 € |
| 250 | 0,57236 € | 143,09 € |
| 500 | 0,53732 € | 268,66 € |
| 1.000 | 0,50642 € | 506,42 € |
| 2.500 | 0,47115 € | 1.177,88 € |
| 5.000 | 0,44814 € | 2.240,70 € |
| Unit Price without VAT: | 0,80600 € |
|---|---|
| Unit Price with VAT: | 0,95914 € |











