



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,89700 € | 8,97 € |
| 30 | 0,79133 € | 23,74 € |
| 50 | 0,74900 € | 37,45 € |
| 100 | 0,69740 € | 69,74 € |
| 250 | 0,63832 € | 159,58 € |
| 500 | 0,59968 € | 299,84 € |
| 1.000 | 0,56560 € | 565,60 € |
| 2.500 | 0,52672 € | 1.316,80 € |
| 5.000 | 0,50136 € | 2.506,80 € |
| Unit Price without VAT: | 0,89700 € |
|---|---|
| Unit Price with VAT: | 1,06743 € |











