



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,13300 € | 11,33 € |
| 30 | 1,00233 € | 30,07 € |
| 50 | 0,94960 € | 47,48 € |
| 100 | 0,88560 € | 88,56 € |
| 250 | 0,81232 € | 203,08 € |
| 500 | 0,76442 € | 382,21 € |
| 1.000 | 0,72223 € | 722,23 € |
| 2.500 | 0,67407 € | 1.685,17 € |
| 5.000 | 0,64267 € | 3.213,35 € |
| Unit Price without VAT: | 1,13300 € |
|---|---|
| Unit Price with VAT: | 1,34827 € |











