



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,04700 € | 10,47 € |
| 30 | 0,92567 € | 27,77 € |
| 50 | 0,87660 € | 43,83 € |
| 100 | 0,81700 € | 81,70 € |
| 250 | 0,74884 € | 187,21 € |
| 500 | 0,70432 € | 352,16 € |
| 1.000 | 0,66506 € | 665,06 € |
| 2.500 | 0,62028 € | 1.550,70 € |
| 5.000 | 0,59107 € | 2.955,35 € |
| Unit Price without VAT: | 1,04700 € |
|---|---|
| Unit Price with VAT: | 1,24593 € |











