



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,16400 € | 11,64 € |
| 30 | 1,03067 € | 30,92 € |
| 50 | 0,97660 € | 48,83 € |
| 100 | 0,91090 € | 91,09 € |
| 250 | 0,83556 € | 208,89 € |
| 500 | 0,78640 € | 393,20 € |
| 1.000 | 0,74308 € | 743,08 € |
| 2.500 | 0,69362 € | 1.734,05 € |
| 5.000 | 0,66138 € | 3.306,90 € |
| Unit Price without VAT: | 1,16400 € |
|---|---|
| Unit Price with VAT: | 1,38516 € |











