



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,03700 € | 10,37 € |
| 30 | 0,91633 € | 27,49 € |
| 50 | 0,86780 € | 43,39 € |
| 100 | 0,80870 € | 80,87 € |
| 250 | 0,74112 € | 185,28 € |
| 500 | 0,69694 € | 348,47 € |
| 1.000 | 0,65801 € | 658,01 € |
| 2.500 | 0,61358 € | 1.533,95 € |
| 5.000 | 0,58460 € | 2.923,00 € |
| Unit Price without VAT: | 1,03700 € |
|---|---|
| Unit Price with VAT: | 1,23403 € |











