



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,22100 € | 12,21 € |
| 30 | 1,08133 € | 32,44 € |
| 50 | 1,02520 € | 51,26 € |
| 100 | 0,95640 € | 95,64 € |
| 250 | 0,87788 € | 219,47 € |
| 500 | 0,82654 € | 413,27 € |
| 1.000 | 0,78132 € | 781,32 € |
| 2.500 | 0,72972 € | 1.824,30 € |
| 5.000 | 0,69608 € | 3.480,40 € |
| Unit Price without VAT: | 1,22100 € |
|---|---|
| Unit Price with VAT: | 1,45299 € |











