Black 18 AWG Jumper Lead Pin to Cable (Round) Gold 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Pin to Cable (Round) Gold 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-11-B9

DigiKey Part Number
0039000219-11-B9-ND
Manufacturer
Manufacturer Product Number
0039000219-11-B9
Description
11" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Cable (Round) Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,22100 €12,21 €
301,08133 €32,44 €
501,02520 €51,26 €
1000,95640 €95,64 €
2500,87788 €219,47 €
5000,82654 €413,27 €
1.0000,78132 €781,32 €
2.5000,72972 €1.824,30 €
5.0000,69608 €3.480,40 €
Manufacturers Standard Package
Unit Price without VAT:1,22100 €
Unit Price with VAT:1,45299 €
Alternate Color
11" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 1,22100 €
11" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 1,22100 €
11" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 1,22100 €
11" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 1,22100 €
11" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 1,22100 €
Alternate Length
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 1,00800 €
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 1,03200 €
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 1,05600 €
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 1,07900 €
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 1,10300 €