



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,62400 € | 26,24 € |
| 30 | 2,34100 € | 70,23 € |
| 50 | 2,22700 € | 111,35 € |
| 100 | 2,08870 € | 208,87 € |
| 250 | 1,93048 € | 482,62 € |
| 500 | 1,82722 € | 913,61 € |
| 1.000 | 1,73630 € | 1.736,30 € |
| 2.500 | 1,63262 € | 4.081,55 € |
| 5.000 | 1,60338 € | 8.016,90 € |
| Unit Price without VAT: | 2,62400 € |
|---|---|
| Unit Price with VAT: | 3,12256 € |











