



0039000219-06-A2-D | |
|---|---|
DigiKey Part Number | 0039000219-06-A2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-06-A2-D |
Description | 6" PRE-CRIMP A2016 ORANGE |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,60800 € | 26,08 € |
| 30 | 2,32667 € | 69,80 € |
| 50 | 2,21360 € | 110,68 € |
| 100 | 2,07570 € | 207,57 € |
| 250 | 1,91812 € | 479,53 € |
| 500 | 1,81522 € | 907,61 € |
| 1.000 | 1,72465 € | 1.724,65 € |
| 2.500 | 1,62136 € | 4.053,40 € |
| 5.000 | 1,58966 € | 7.948,30 € |
| Unit Price without VAT: | 2,60800 € |
|---|---|
| Unit Price with VAT: | 3,10352 € |











