



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,10100 € | 11,01 € |
| 30 | 0,97367 € | 29,21 € |
| 50 | 0,92240 € | 46,12 € |
| 100 | 0,85990 € | 85,99 € |
| 250 | 0,78848 € | 197,12 € |
| 500 | 0,74178 € | 370,89 € |
| 1.000 | 0,70064 € | 700,64 € |
| 2.500 | 0,65368 € | 1.634,20 € |
| 5.000 | 0,62306 € | 3.115,30 € |
| Unit Price without VAT: | 1,10100 € |
|---|---|
| Unit Price with VAT: | 1,31019 € |











