



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,99200 € | 9,92 € |
| 30 | 0,87667 € | 26,30 € |
| 50 | 0,82980 € | 41,49 € |
| 100 | 0,77320 € | 77,32 € |
| 250 | 0,70840 € | 177,10 € |
| 500 | 0,66604 € | 333,02 € |
| 1.000 | 0,62869 € | 628,69 € |
| 2.500 | 0,58606 € | 1.465,15 € |
| 5.000 | 0,55827 € | 2.791,35 € |
| Unit Price without VAT: | 0,99200 € |
|---|---|
| Unit Price with VAT: | 1,18048 € |











