



0039000219-05-Y9-D | |
|---|---|
DigiKey Part Number | 0039000219-05-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-05-Y9-D |
Description | 5" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,63100 € | 26,31 € |
| 30 | 2,34667 € | 70,40 € |
| 50 | 2,23260 € | 111,63 € |
| 100 | 2,09360 € | 209,36 € |
| 250 | 1,93480 € | 483,70 € |
| 500 | 1,83114 € | 915,57 € |
| 1.000 | 1,73985 € | 1.739,85 € |
| 2.500 | 1,63577 € | 4.089,42 € |
| 5.000 | 1,60482 € | 8.024,10 € |
| Unit Price without VAT: | 2,63100 € |
|---|---|
| Unit Price with VAT: | 3,13089 € |











