



0039000219-03-Y9-D | |
|---|---|
DigiKey Part Number | 0039000219-03-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-03-Y9-D |
Description | 3" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,58800 € | 25,88 € |
| 30 | 2,30767 € | 69,23 € |
| 50 | 2,19520 € | 109,76 € |
| 100 | 2,05830 € | 205,83 € |
| 250 | 1,90188 € | 475,47 € |
| 500 | 1,79974 € | 899,87 € |
| 1.000 | 1,70985 € | 1.709,85 € |
| 2.500 | 1,60733 € | 4.018,32 € |
| 5.000 | 1,57491 € | 7.874,55 € |
| Unit Price without VAT: | 2,58800 € |
|---|---|
| Unit Price with VAT: | 3,07972 € |











