



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,24200 $ | 12,42 $ |
| 30 | 1,09833 $ | 32,95 $ |
| 50 | 1,04040 $ | 52,02 $ |
| 100 | 0,96980 $ | 96,98 $ |
| 250 | 0,88900 $ | 222,25 $ |
| 500 | 0,83618 $ | 418,09 $ |
| 1.000 | 0,78964 $ | 789,64 $ |
| 2.500 | 0,73652 $ | 1.841,30 $ |
| 5.000 | 0,70189 $ | 3.509,45 $ |
| Unit Price without VAT: | 1,24200 $ |
|---|---|
| Unit Price with VAT: | 1,47798 $ |











