



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,04500 € | 10,45 € |
| 30 | 0,92367 € | 27,71 € |
| 50 | 0,87480 € | 43,74 € |
| 100 | 0,81530 € | 81,53 € |
| 250 | 0,74724 € | 186,81 € |
| 500 | 0,70274 € | 351,37 € |
| 1.000 | 0,66351 € | 663,51 € |
| 2.500 | 0,61875 € | 1.546,88 € |
| 5.000 | 0,58956 € | 2.947,80 € |
| Unit Price without VAT: | 1,04500 € |
|---|---|
| Unit Price with VAT: | 1,24355 € |











