Slate 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-10-S2-D

DigiKey Part Number
0039000181-10-S2-D-ND
Manufacturer
Manufacturer Product Number
0039000181-10-S2-D
Description
10" PRE-CRIMP A2016 SLATE
Customer Reference
Detailed Description
Slate 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,20600 €22,06 €
302,04133 €61,24 €
501,96880 €98,44 €
1001,87480 €187,48 €
2501,75732 €439,33 €
5001,67346 €836,73 €
1.0001,59361 €1.593,61 €
2.5001,49393 €3.734,82 €
5.0001,42271 €7.113,55 €
Manufacturers Standard Package
Unit Price without VAT:2,20600 €
Unit Price with VAT:2,62514 €
Alternate Color
10" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 2,20600 €
10" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 2,20600 €
10" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 2,20600 €
10" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 2,20600 €
10" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 2,20600 €
Alternate Length
2" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 2,09000 €
3" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 2,10400 €
4" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 2,11900 €
5" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 2,13300 €
6" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 2,14800 €