



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,20600 € | 22,06 € |
| 30 | 2,04133 € | 61,24 € |
| 50 | 1,96880 € | 98,44 € |
| 100 | 1,87480 € | 187,48 € |
| 250 | 1,75732 € | 439,33 € |
| 500 | 1,67346 € | 836,73 € |
| 1.000 | 1,59361 € | 1.593,61 € |
| 2.500 | 1,49393 € | 3.734,82 € |
| 5.000 | 1,42271 € | 7.113,55 € |
| Unit Price without VAT: | 2,20600 € |
|---|---|
| Unit Price with VAT: | 2,62514 € |











