Orange 20 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-10-A0-D

DigiKey Part Number
0039000181-10-A0-D-ND
Manufacturer
Manufacturer Product Number
0039000181-10-A0-D
Description
10" PRE-CRIMP A2040 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,24500 €22,45 €
302,07700 €62,31 €
502,00380 €100,19 €
1001,90790 €190,79 €
2501,78844 €447,11 €
5001,70308 €851,54 €
1.0001,62182 €1.621,82 €
2.5001,52037 €3.800,93 €
5.0001,44789 €7.239,45 €
Manufacturers Standard Package
Unit Price without VAT:2,24500 €
Unit Price with VAT:2,67155 €
Alternate Color
10" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 2,24500 €
10" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 2,24500 €
10" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 2,24500 €
10" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 2,24500 €
10" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 2,24500 €
Alternate Length
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 2,09800 €
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 2,11600 €
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 2,13500 €
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 2,15300 €
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 2,17100 €
Assembly Component