



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,84600 € | 8,46 € |
| 30 | 0,78300 € | 23,49 € |
| 50 | 0,75520 € | 37,76 € |
| 100 | 0,71920 € | 71,92 € |
| 250 | 0,67408 € | 168,52 € |
| 500 | 0,64188 € | 320,94 € |
| 1.000 | 0,61125 € | 611,25 € |
| 2.500 | 0,57298 € | 1.432,45 € |
| 5.000 | 0,54565 € | 2.728,25 € |
| Unit Price without VAT: | 0,84600 € |
|---|---|
| Unit Price with VAT: | 1,00674 € |











