



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,83500 € | 8,35 € |
| 30 | 0,77333 € | 23,20 € |
| 50 | 0,74580 € | 37,29 € |
| 100 | 0,71030 € | 71,03 € |
| 250 | 0,66572 € | 166,43 € |
| 500 | 0,63390 € | 316,95 € |
| 1.000 | 0,60365 € | 603,65 € |
| 2.500 | 0,56586 € | 1.414,65 € |
| 5.000 | 0,53887 € | 2.694,35 € |
| Unit Price without VAT: | 0,83500 € |
|---|---|
| Unit Price with VAT: | 0,99365 € |











