



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65300 € | 6,53 € |
| 30 | 0,57467 € | 17,24 € |
| 50 | 0,54300 € | 27,15 € |
| 100 | 0,50470 € | 50,47 € |
| 250 | 0,46060 € | 115,15 € |
| 500 | 0,43182 € | 215,91 € |
| 1.000 | 0,40642 € | 406,42 € |
| 2.500 | 0,37742 € | 943,55 € |
| 5.000 | 0,35850 € | 1.792,50 € |
| Unit Price without VAT: | 0,65300 € |
|---|---|
| Unit Price with VAT: | 0,77707 € |











