



0039000059-12-B4 | |
|---|---|
DigiKey Part Number | 0039000059-12-B4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-12-B4 |
Description | 12" PRE-CRIMP A2015 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66300 € | 6,63 € |
| 30 | 0,58400 € | 17,52 € |
| 50 | 0,55200 € | 27,60 € |
| 100 | 0,51290 € | 51,29 € |
| 250 | 0,46808 € | 117,02 € |
| 500 | 0,43882 € | 219,41 € |
| 1.000 | 0,41302 € | 413,02 € |
| 2.500 | 0,38355 € | 958,88 € |
| 5.000 | 0,36432 € | 1.821,60 € |
| Unit Price without VAT: | 0,66300 € |
|---|---|
| Unit Price with VAT: | 0,78897 € |











