



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,73500 € | 7,35 € |
| 30 | 0,64767 € | 19,43 € |
| 50 | 0,61240 € | 30,62 € |
| 100 | 0,56940 € | 56,94 € |
| 250 | 0,52020 € | 130,05 € |
| 500 | 0,48802 € | 244,01 € |
| 1.000 | 0,45966 € | 459,66 € |
| 2.500 | 0,42728 € | 1.068,20 € |
| 5.000 | 0,40615 € | 2.030,75 € |
| Unit Price without VAT: | 0,73500 € |
|---|---|
| Unit Price with VAT: | 0,87465 € |











