White 20 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-10-W0

DigiKey Part Number
0039000059-10-W0-ND
Manufacturer
Manufacturer Product Number
0039000059-10-W0
Description
10" PRE-CRIMP A2040 WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,68300 €6,83 €
300,60167 €18,05 €
500,56900 €28,45 €
1000,52870 €52,87 €
2500,48276 €120,69 €
5000,45272 €226,36 €
1.0000,42624 €426,24 €
2.5000,39599 €989,98 €
5.0000,37626 €1.881,30 €
Manufacturers Standard Package
Unit Price without VAT:0,68300 €
Unit Price with VAT:0,81277 €
Alternate Color
10" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 0,68300 €
12" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 0,72600 €
12" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 0,72600 €
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 0,72600 €
12" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 0,72600 €
Alternate Length
2" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 0,46500 €
3" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 0,48600 €
4" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 0,50700 €
5" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 0,52800 €
6" PRE-CRIMP A2040 WHITE
In-Stock: 0
Unit Price: 0,54900 €
Assembly Component