



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,87000 € | 8,70 € |
| 30 | 0,76800 € | 23,04 € |
| 50 | 0,72680 € | 36,34 € |
| 100 | 0,67660 € | 67,66 € |
| 250 | 0,61916 € | 154,79 € |
| 500 | 0,58160 € | 290,80 € |
| 1.000 | 0,54849 € | 548,49 € |
| 2.500 | 0,51070 € | 1.276,75 € |
| 5.000 | 0,48605 € | 2.430,25 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |











