



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,74800 € | 7,48 € |
| 30 | 0,65900 € | 19,77 € |
| 50 | 0,62340 € | 31,17 € |
| 100 | 0,57960 € | 57,96 € |
| 250 | 0,52968 € | 132,42 € |
| 500 | 0,49704 € | 248,52 € |
| 1.000 | 0,46824 € | 468,24 € |
| 2.500 | 0,43538 € | 1.088,45 € |
| 5.000 | 0,41394 € | 2.069,70 € |
| Unit Price without VAT: | 0,74800 € |
|---|---|
| Unit Price with VAT: | 0,89012 € |











