



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,74800 € | 7,48 € |
| 30 | 0,65900 € | 19,77 € |
| 50 | 0,62340 € | 31,17 € |
| 100 | 0,57960 € | 57,96 € |
| 250 | 0,52968 € | 132,42 € |
| 500 | 0,49704 € | 248,52 € |
| 1.000 | 0,46824 € | 468,24 € |
| 2.500 | 0,43538 € | 1.088,45 € |
| 5.000 | 0,41394 € | 2.069,70 € |
| Unit Price without VAT: | 0,74800 € |
|---|---|
| Unit Price with VAT: | 0,89012 € |











