



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63700 € | 6,37 € |
| 30 | 0,56100 € | 16,83 € |
| 50 | 0,53020 € | 26,51 € |
| 100 | 0,49250 € | 49,25 € |
| 250 | 0,44948 € | 112,37 € |
| 500 | 0,42130 € | 210,65 € |
| 1.000 | 0,39644 € | 396,44 € |
| 2.500 | 0,36808 € | 920,20 € |
| 5.000 | 0,34957 € | 1.747,85 € |
| Unit Price without VAT: | 0,63700 € |
|---|---|
| Unit Price with VAT: | 0,75803 € |











