



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52000 € | 5,20 € |
| 30 | 0,48067 € | 14,42 € |
| 50 | 0,46360 € | 23,18 € |
| 100 | 0,44150 € | 44,15 € |
| 250 | 0,41380 € | 103,45 € |
| 500 | 0,39404 € | 197,02 € |
| 1.000 | 0,37522 € | 375,22 € |
| 2.500 | 0,35172 € | 879,30 € |
| 5.000 | 0,33494 € | 1.674,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











