



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69200 € | 6,92 € |
| 30 | 0,60933 € | 18,28 € |
| 50 | 0,57600 € | 28,80 € |
| 100 | 0,53540 € | 53,54 € |
| 250 | 0,48884 € | 122,21 € |
| 500 | 0,45842 € | 229,21 € |
| 1.000 | 0,43161 € | 431,61 € |
| 2.500 | 0,40098 € | 1.002,45 € |
| 5.000 | 0,38100 € | 1.905,00 € |
| Unit Price without VAT: | 0,69200 € |
|---|---|
| Unit Price with VAT: | 0,82348 € |











