



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64000 € | 6,40 € |
| 30 | 0,59233 € | 17,77 € |
| 50 | 0,57140 € | 28,57 € |
| 100 | 0,54410 € | 54,41 € |
| 250 | 0,50996 € | 127,49 € |
| 500 | 0,48560 € | 242,80 € |
| 1.000 | 0,46241 € | 462,41 € |
| 2.500 | 0,43346 € | 1.083,65 € |
| 5.000 | 0,41278 € | 2.063,90 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |











