



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,83000 € | 8,30 € |
| 30 | 0,76867 € | 23,06 € |
| 50 | 0,74120 € | 37,06 € |
| 100 | 0,70580 € | 70,58 € |
| 250 | 0,66160 € | 165,40 € |
| 500 | 0,63002 € | 315,01 € |
| 1.000 | 0,59993 € | 599,93 € |
| 2.500 | 0,56237 € | 1.405,93 € |
| 5.000 | 0,53554 € | 2.677,70 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |











