



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,68600 € | 6,86 € |
| 30 | 0,63500 € | 19,05 € |
| 50 | 0,61220 € | 30,61 € |
| 100 | 0,58300 € | 58,30 € |
| 250 | 0,54648 € | 136,62 € |
| 500 | 0,52036 € | 260,18 € |
| 1.000 | 0,49552 € | 495,52 € |
| 2.500 | 0,46450 € | 1.161,25 € |
| 5.000 | 0,44233 € | 2.211,65 € |
| Unit Price without VAT: | 0,68600 € |
|---|---|
| Unit Price with VAT: | 0,81634 € |











