



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,78000 € | 7,80 € |
| 30 | 0,68767 € | 20,63 € |
| 50 | 0,65040 € | 32,52 € |
| 100 | 0,60500 € | 60,50 € |
| 250 | 0,55300 € | 138,25 € |
| 500 | 0,51906 € | 259,53 € |
| 1.000 | 0,48915 € | 489,15 € |
| 2.500 | 0,45499 € | 1.137,47 € |
| 5.000 | 0,43271 € | 2.163,55 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |











