



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69900 € | 6,99 € |
| 30 | 0,61533 € | 18,46 € |
| 50 | 0,58160 € | 29,08 € |
| 100 | 0,54080 € | 54,08 € |
| 250 | 0,49388 € | 123,47 € |
| 500 | 0,46322 € | 231,61 € |
| 1.000 | 0,43619 € | 436,19 € |
| 2.500 | 0,40532 € | 1.013,30 € |
| 5.000 | 0,38518 € | 1.925,90 € |
| Unit Price without VAT: | 0,69900 € |
|---|---|
| Unit Price with VAT: | 0,83181 € |











