



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52200 € | 5,22 € |
| 30 | 0,48300 € | 14,49 € |
| 50 | 0,46600 € | 23,30 € |
| 100 | 0,44360 € | 44,36 € |
| 250 | 0,41588 € | 103,97 € |
| 500 | 0,39598 € | 197,99 € |
| 1.000 | 0,37708 € | 377,08 € |
| 2.500 | 0,35347 € | 883,68 € |
| 5.000 | 0,33660 € | 1.683,00 € |
| Unit Price without VAT: | 0,52200 € |
|---|---|
| Unit Price with VAT: | 0,62118 € |











