



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63300 € | 6,33 € |
| 30 | 0,55700 € | 16,71 € |
| 50 | 0,52640 € | 26,32 € |
| 100 | 0,48890 € | 48,89 € |
| 250 | 0,44612 € | 111,53 € |
| 500 | 0,41808 € | 209,04 € |
| 1.000 | 0,39338 € | 393,38 € |
| 2.500 | 0,36517 € | 912,92 € |
| 5.000 | 0,34676 € | 1.733,80 € |
| Unit Price without VAT: | 0,63300 € |
|---|---|
| Unit Price with VAT: | 0,75327 € |











