



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65200 € | 6,52 € |
| 30 | 0,57400 € | 17,22 € |
| 50 | 0,54260 € | 27,13 € |
| 100 | 0,50400 € | 50,40 € |
| 250 | 0,45992 € | 114,98 € |
| 500 | 0,43116 € | 215,58 € |
| 1.000 | 0,40576 € | 405,76 € |
| 2.500 | 0,37676 € | 941,90 € |
| 5.000 | 0,35784 € | 1.789,20 € |
| Unit Price without VAT: | 0,65200 € |
|---|---|
| Unit Price with VAT: | 0,77588 € |











