



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45100 € | 4,51 € |
| 30 | 0,41667 € | 12,50 € |
| 50 | 0,40200 € | 20,10 € |
| 100 | 0,38290 € | 38,29 € |
| 250 | 0,35888 € | 89,72 € |
| 500 | 0,34172 € | 170,86 € |
| 1.000 | 0,32541 € | 325,41 € |
| 2.500 | 0,30503 € | 762,58 € |
| 5.000 | 0,29047 € | 1.452,35 € |
| Unit Price without VAT: | 0,45100 € |
|---|---|
| Unit Price with VAT: | 0,53669 € |











