



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44500 € | 4,45 € |
| 30 | 0,41167 € | 12,35 € |
| 50 | 0,39700 € | 19,85 € |
| 100 | 0,37810 € | 37,81 € |
| 250 | 0,35440 € | 88,60 € |
| 500 | 0,33748 € | 168,74 € |
| 1.000 | 0,32136 € | 321,36 € |
| 2.500 | 0,30124 € | 753,10 € |
| 5.000 | 0,28686 € | 1.434,30 € |
| Unit Price without VAT: | 0,44500 € |
|---|---|
| Unit Price with VAT: | 0,52955 € |











