



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67700 € | 6,77 € |
| 30 | 0,59633 € | 17,89 € |
| 50 | 0,56380 € | 28,19 € |
| 100 | 0,52400 € | 52,40 € |
| 250 | 0,47840 € | 119,60 € |
| 500 | 0,44858 € | 224,29 € |
| 1.000 | 0,42231 € | 422,31 € |
| 2.500 | 0,39231 € | 980,77 € |
| 5.000 | 0,37274 € | 1.863,70 € |
| Unit Price without VAT: | 0,67700 € |
|---|---|
| Unit Price with VAT: | 0,80563 € |











