



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,68600 € | 6,86 € |
| 30 | 0,60400 € | 18,12 € |
| 50 | 0,57100 € | 28,55 € |
| 100 | 0,53060 € | 53,06 € |
| 250 | 0,48440 € | 121,10 € |
| 500 | 0,45422 € | 227,11 € |
| 1.000 | 0,42762 € | 427,62 € |
| 2.500 | 0,39725 € | 993,12 € |
| 5.000 | 0,37743 € | 1.887,15 € |
| Unit Price without VAT: | 0,68600 € |
|---|---|
| Unit Price with VAT: | 0,81634 € |











