



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64500 € | 6,45 € |
| 30 | 0,56733 € | 17,02 € |
| 50 | 0,53620 € | 26,81 € |
| 100 | 0,49830 € | 49,83 € |
| 250 | 0,45472 € | 113,68 € |
| 500 | 0,42626 € | 213,13 € |
| 1.000 | 0,40115 € | 401,15 € |
| 2.500 | 0,37249 € | 931,23 € |
| 5.000 | 0,35379 € | 1.768,95 € |
| Unit Price without VAT: | 0,64500 € |
|---|---|
| Unit Price with VAT: | 0,76755 € |











