



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49500 € | 4,95 € |
| 30 | 0,45867 € | 13,76 € |
| 50 | 0,44220 € | 22,11 € |
| 100 | 0,42110 € | 42,11 € |
| 250 | 0,39468 € | 98,67 € |
| 500 | 0,37584 € | 187,92 € |
| 1.000 | 0,35788 € | 357,88 € |
| 2.500 | 0,33547 € | 838,67 € |
| 5.000 | 0,31946 € | 1.597,30 € |
| Unit Price without VAT: | 0,49500 € |
|---|---|
| Unit Price with VAT: | 0,58905 € |











