



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62000 € | 6,20 € |
| 30 | 0,54600 € | 16,38 € |
| 50 | 0,51560 € | 25,78 € |
| 100 | 0,47900 € | 47,90 € |
| 250 | 0,43696 € | 109,24 € |
| 500 | 0,40946 € | 204,73 € |
| 1.000 | 0,38521 € | 385,21 € |
| 2.500 | 0,35751 € | 893,77 € |
| 5.000 | 0,33945 € | 1.697,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |











