



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46500 € | 4,65 € |
| 30 | 0,42967 € | 12,89 € |
| 50 | 0,41440 € | 20,72 € |
| 100 | 0,39460 € | 39,46 € |
| 250 | 0,36984 € | 92,46 € |
| 500 | 0,35218 € | 176,09 € |
| 1.000 | 0,33536 € | 335,36 € |
| 2.500 | 0,31435 € | 785,88 € |
| 5.000 | 0,29935 € | 1.496,75 € |
| Unit Price without VAT: | 0,46500 € |
|---|---|
| Unit Price with VAT: | 0,55335 € |











